Sign in to ask questions about the Pulse PH0256NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PH0256NL technical specifications.
| Frequency | 132kHz |
| Height - Seated (Max) | 14.5mm |
| Length | 19mm |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PH0256NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.