
The Pulse PH0801NL planar transformer is a surface-mount device with a screw terminal lead style and 11 terminals. It measures 21.6 millimeters in length, 23.37 millimeters in depth, and 8.6 millimeters in height, and weighs 11 grams. This planar transformer features a 4:4:1:1:1:1 turns ratio and has a maximum DC resistance of 0.0085 ohms on both the primary and secondary sides, and 0.007 ohms on the secondary side. The maximum inductance of the planar transformer is 0.153 henries. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PH0801NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 23.37 |
| Product Height (mm) | 8.6 |
| Product Weight (g) | 11 |
| Transformer Type | Planar Transformer |
| Turns Ratio | 4:4:1:1:1:1 |
| Maximum DCR Primary Side | 0.0085/0.0085Ohm |
| Maximum DCR Secondary Side | 0.007Ohm |
| Maximum OCL Inductance | 0.153(Min)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH0801NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.