Sign in to ask questions about the Pulse PH0802NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PH0802NL technical specifications.
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Product Weight (g) | 11 |
| Transformer Type | Planar Transformer |
| Min Operating Temperature | -40°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH0802NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.