Pulse PH0803NL technical specifications.
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 23.37 |
| Product Height (mm) | 8.6 |
| Product Weight (g) | 11 |
| Transformer Type | Planar Transformer |
| Turns Ratio | 5T:5T:1T:1T:1T:1T |
| Maximum DCR Primary Side | 0.0125/0.0125Ohm |
| Maximum DCR Secondary Side | 0.007Ohm |
| Maximum Input Voltage | 76V |
| Maximum OCL Inductance | 0.24(Min)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH0803NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.