Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PH0805NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 11 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 23.37 |
| Product Height (mm) | 9.1 |
| Product Weight (g) | 11 |
| Transformer Type | Planar Transformer |
| Turns Ratio | 6T:6T/1T:1T:1T:1T |
| Maximum DCR Primary Side | 0.0142/0.0142Ohm |
| Maximum DCR Secondary Side | 0.007Ohm |
| Maximum OCL Inductance | 0.345(Min)mH |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PH0805NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.