The PL2089 is a general purpose inductor with a nominal inductance of 16uH and a maximum rated current of 9.9A. It features a dual in-line package and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is not shielded and is designed for power inductor applications.
Pulse PL2089 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 16 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0091 |
| Rated Current-Max | 9.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.