Inductor Power Wirewound 41uH/40uH 10% 6A 0.0231Ohm DCR Tray
Pulse PL2131NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 41u(OCL)/40uH |
| Tolerance | 10% |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 7.3A |
| Max DC Resistance | 0.0231(Typ)Ohm |
| Product Length | 22.23mm |
| Height | 12.2mm |
| Product Depth | 19.05mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.