
Pulse PL8205 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 4.7A |
| DC Resistance (DCR) | 40mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 770uH |
| Length | 19.56mm |
| Max DC Current | 4.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 35% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL8205 to view detailed technical specifications.
No datasheet is available for this part.