Common Mode Choke 3.3A 2LN SMD
Checking distributor stock and pricing after the page loads.
Pulse PL8206T technical specifications.
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 220uH |
| Max DC Current | 3.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 35% |
| RoHS | Not CompliantNo |