
Common Mode Chokes Dual 1.32mH 3.3A 60mOhm DCR SMD Tube
Pulse PL8207 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 3.3A |
| DC Resistance (DCR) | 60mR |
| Depth | 17.02mm |
| Height | 9.91mm |
| Inductance | 1.32mH |
| Length | 17.02mm |
| Max DC Current | 3.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 35% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.