The PL8210 is a common mode choke with a maximum DC current rating of 1.22A and a DC resistance of 200mR. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The choke is packaged in a surface mount device (SMD/SMT) format and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Pulse PL8210 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 1.22A |
| DC Resistance (DCR) | 200mR |
| Depth | 12.7mm |
| Height | 5.46mm |
| Inductance | 1.17mH |
| Length | 12.7mm |
| Max DC Current | 1.22A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 35% |
| RoHS | Not CompliantNo |