The PL8301 is a general purpose inductor with a DC current rating of 24A and a DC resistance of 3.5mR. It has a physical size of 30.99mm in length, 25.4mm in depth, and 12.7mm in height. The inductor operates within a temperature range of -55°C to 130°C. It is available in bulk packaging and is not compliant with the Military Standard or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Pulse PL8301 technical specifications.
| DC Current | 24A |
| DC Resistance (DCR) | 3.5mR |
| Depth | 25.4mm |
| Height | 12.7mm |
| Inductance | 3.2uH |
| Length | 30.99mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0035R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.