Ind, Pwr, 18UH, 4.0A, SDRI10X6 Pbc
Checking distributor stock and pricing after the page loads.
| Depth | 10.5mm |
| Height | 7.1mm |
| Inductance | 18uH |
| Max DC Current | 4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |