Pulse PL9213 technical specifications.
| Depth | 10.5mm |
| Height | 5.1mm |
| Inductance | 27uH |
| Max DC Current | 2.2A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PL9213 to view detailed technical specifications.
No datasheet is available for this part.