Ind, Pwr, 33UH, 2.1A, SDRI10X4 Pbc
Checking distributor stock and pricing after the page loads.
| Depth | 10.5mm |
| Height | 5.1mm |
| Inductance | 33uH |
| Max DC Current | 2.1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |