Fixed Ind 2.2UH 5.8A 10.9MOHM Sm
Checking distributor stock and pricing after the page loads.
| Depth | 10.41mm |
| Height | 4mm |
| Inductance | 2.2uH |
| Max DC Current | 5.8A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not CompliantNo |