Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PULSE
PL9304
Datasheet
Pulse
PL9304
Not Recommended for New Design
Ind, Pwr, 3.3UH, 5.8ADC, S Pbc
Passive Components
Inductors, Chokes & Coils
Passive Components
Inductors, Chokes & Coils
Fixed Inductors
Ind, Pwr, 3.3UH, 5.8ADC, S Pbc
Inductance
3.3uH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
10.41mm
Height
4mm
Inductance
3.3uH
Max DC Current
5.2A
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Tolerance
25%
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account