Fixed Ind 3.3UH 5.2A 13.3MOHM Sm
Checking distributor stock and pricing after the page loads.
| Depth | 10.41mm |
| Height | 4mm |
| Inductance | 3.3uH |
| Max DC Current | 5.2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 25% |
| RoHS | Not CompliantNo |