Fixed Ind 10UH 3.4A 33.2MOHM SMD
Checking distributor stock and pricing after the page loads.
| Depth | 10.41mm |
| Height | 4mm |
| Inductance | 10uH |
| Max DC Current | 3.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |