Pulse R0003NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 400mR |
| Depth | 8.64mm |
| Height | 2.5mm |
| Inductance | 20uH |
| Length | 6.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | R0003 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse R0003NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
