
This common mode choke features a 20uH inductance and a 400mR DC resistance. It is designed for surface mount applications and is available in quantities of 1500. The choke is packaged in tape and reel format. It operates within a temperature range of 0°C to 70°C.
Pulse R0003NLT technical specifications.
| DC Resistance (DCR) | 400mR |
| Height | 0.098inch |
| Inductance | 20uH |
| Length | 0.34inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse R0003NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
