
Pulse Transformers TRANSFORMER M21038/27-27
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 1R |
| Depth | 28.56mm |
| Lead/Base Style | Gull Wing |
| Length | 15.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not Compliant |