
This Pulse ST2-12B42 power transformer features a single primary winding and dual secondary windings. It has a maximum output current of 90mA and is designed for through-hole mounting. The transformer is available in bulk packaging with 40 units per package. It measures 28.7mm in depth, length, and width, and weighs 2.72oz. The Pulse ST2-12B42 is a general-purpose power transformer suitable for a range of applications.
Sign in to ask questions about the Pulse ST2-12B42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse ST2-12B42 technical specifications.
| Depth | 28.7mm |
| Height | 23.88mm |
| Height - Seated (Max) | 23.86mm |
| Lead/Base Style | PC Pin |
| Length | 28.7mm |
| Max Output Current | 90mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Shielding | Unshielded |
| Termination | PC Pin |
| Weight | 2.72oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST2-12B42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
