This split bobbin power transformer features a single primary winding and dual secondary windings. It has a maximum output current of 150mA and is designed for through hole mounting. The transformer is available in bulk packaging with 40 units per package. It measures 35.05mm in length, 28.7mm in depth, and 30.23mm in height. The transformer weighs 4oz and has a radiation hardening rating of no.
Sign in to ask questions about the Pulse ST3-16B9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse ST3-16B9 technical specifications.
| Depth | 28.7mm |
| Height | 30.23mm |
| Height - Seated (Max) | 30.23mm |
| Lead/Base Style | PC Pin |
| Length | 35.05mm |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Weight | 4oz |
| Width | 28.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST3-16B9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.