Pulse ST4-36B26 technical specifications.
| Height | 33.27mm |
| Height - Seated (Max) | 33.27mm |
| Length | 41.4mm |
| Max Output Current | 170mA |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 33.27mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST4-36B26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.