
This power transformer features a single primary winding and dual secondary windings. It measures 47.24mm in length and has a maximum output current of 1A. The transformer is designed for through-hole mounting and has a PC pin termination style. It is available in bulk packaging with 15 units per package.
Sign in to ask questions about the Pulse ST5-12B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse ST5-12B7 technical specifications.
| Depth | 39.6mm |
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Lead/Base Style | PC Pin |
| Length | 47.24mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST5-12B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
