
This Pulse ST5-56B35 transformer features a single primary winding and dual secondary windings, with a maximum output current of 220mA. It has a through-hole package type and is available in bulk packaging with 15 units per package. The transformer measures 36.58mm in height, 47.24mm in length, and 39.62mm in width. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse ST5-56B35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse ST5-56B35 technical specifications.
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Length | 47.24mm |
| Max Output Current | 220mA |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 39.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST5-56B35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.