Telecom Transformer 1:2CT 0.7Ohm/1.4Ohm Prim. DCR 0.7Ohm/1Ohm Sec. DCR 16 Terminal Gull Wing SMD
Pulse ST5020 technical specifications.
| Lead/Base Style | Gull Wing |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.