
This Pulse ST6-20B16 transformer features a single primary winding and dual secondary windings, with a maximum output current of 1A. It has a through-hole package type and is available in bulk packaging with 12 units per package. The transformer measures 36.58mm in height, 57.15mm in length, and 47.24mm in width. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse ST6-20B16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse ST6-20B16 technical specifications.
| Height | 36.58mm |
| Height - Seated (Max) | 36.58mm |
| Length | 57.15mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | Split Bobbin Plug-In |
| Termination | PC Pin |
| Width | 47.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse ST6-20B16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
