Pulse ST6118T-R technical specifications.
| Height | 17.15mm |
| Isolation Voltage | 2kV |
| Length | 25.91mm |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Termination | SMD/SMT |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse ST6118T-R to view detailed technical specifications.
No datasheet is available for this part.