Pulse ST6118TNL technical specifications.
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -3@125MHzdB |
| Minimum Return Loss | -10@80MHzdB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse ST6118TNL to view detailed technical specifications.
No datasheet is available for this part.