Pulse ST6200QNLT technical specifications.
| Height - Seated (Max) | 5.72mm |
| Inductance | 28uH |
| Lead/Base Style | Gull Wing |
| Length | 11.56mm |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse ST6200QNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
