
The T1001NL telecom transformer features a 1:1.36 turns ratio and operates within a temperature range of 0-70°C. It is designed for surface mount applications and has a maximum seated height of 7.49mm. The transformer is packaged in a rail/tube format with 20 units per package.
Sign in to ask questions about the Pulse T1001NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1001NL technical specifications.
| DC Resistance (DCR) | 700mR |
| Depth | 10.8mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:1.36 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1001NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
