
This surface mount transformer has a length of 25.4mm and a width of 10.8mm, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and has a termination type of SMD/SMT. The transformer is unshielded and available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 10.8mm |
| RoHS | Not Compliant |
