
The Pulse T1006NL is a general purpose transformer with a 1:2 turns ratio. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and has a package quantity of 20 units per package. It is available in bulk packaging. The transformer's dimensions are 25.4mm in length, 7.87mm in width, and 10.8mm in depth, with a seated height of 7.49mm.
Sign in to ask questions about the Pulse T1006NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1006NL technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 10.8mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Turns Ratio | 1:2 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1006NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
