Pulse T1006T technical specifications.
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1006T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
