
The T1007NLT telecom transformer features a 1:1.15 turns ratio and operates within a temperature range of 0 to 70°C. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is available in a package quantity of 200 units, packaged in tape and reel.
Pulse T1007NLT technical specifications.
| DC Resistance (DCR) | 600mR |
| Depth | 10.8mm |
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.15 |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T1007NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.