
Transformers Audio & Signal XFMR
Checking distributor stock and pricing after the page loads.
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.09524oz |
| Width | 10.8mm |
| RoHS | Not Compliant |
