Pulse T1009NL technical specifications.
| Height - Seated (Max) | 7.49mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1:1.265 |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1009NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.