
The Pulse T1021NL telecom transformer is a surface mount component designed for use in a variety of applications. It features a 2:1 turns ratio and operates within a temperature range of 0 to 70 degrees Celsius. The transformer has a maximum operating temperature of 70 degrees Celsius and is available in bulk packaging with 40 units per package. It measures 9.53mm in depth, 7.11mm in width, and 12.83mm in length, with a seated height of 6.22mm. The transformer has a gull wing lead/base style and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1021NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.5mH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1021NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.