The Pulse T1021NLT is a surface mount transformer with a turns ratio of 2:1 and inductance of 1.5mH. It has a maximum seated height of 6.22mm and measures 7.11mm in width and 12.83mm in length. The transformer is packaged on a tape and reel with 600 units per package and is RoHS compliant. It is designed for surface mount applications and features gull wing leads.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.5mH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| Width | 7.11mm |
| RoHS | Compliant |