
The Pulse T1021T is a telecom transformer with a 2:1 turns ratio, suitable for operation between 0°C and 70°C. It has a surface mount package with a height of 6.22mm, length of 12.83mm, and width of 7.11mm. The transformer is designed for use in high-reliability applications and is available in quantities of 600 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1021T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 2:1 |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1021T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.