Pulse T1022 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Primary Impedance | 800mR |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
