
This surface mount transformer has a turns ratio of 1:1.41 and an isolation voltage of 1.5kV. It measures 9.53mm in depth, 7.11mm in width, and 6.22mm in height, with a seated height of 6.22mm. The transformer is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in bulk packaging with 40 units per package.
Sign in to ask questions about the Pulse T1023NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1023NL technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1023NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.