
The Pulse T1023NLT telecom transformer is designed for operation in temperatures ranging from 0°C to 70°C. It features a high isolation voltage of 1.5 kilovolts and a primary impedance of 700 milliohms. The transformer has a turns ratio of 1:1.41 and is suitable for surface mounting. It is packaged in tape and reel, with 600 units per package. The transformer measures 9.53 millimeters in depth, 6.22 millimeters in height, and 12.83 millimeters in length, with a width of 7.11 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T1023NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1023NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.