
This telecom transformer is a surface-mount component with a maximum operating temperature of 70°C and an isolation voltage of 3kV. It measures 10.03mm in height, 24.13mm in length, and 14.96mm in width. The transformer is available in a package quantity of 20 and is not RoHS compliant. It is designed for use in telecom applications and is suitable for use in temperatures between 0°C and 70°C.
Pulse T1034 technical specifications.
| Height | 10.03mm |
| Isolation Voltage | 3kV |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.96mm |
| RoHS | Not Compliant |
No datasheet is available for this part.