This telecom transformer is a surface mount device with a height of 10.03mm and a width of 14.96mm. It has a length of 24.13mm and is available in a package quantity of 20. The transformer operates within a temperature range of 0°C to 70°C and has an isolation voltage of 3kV. It is not RoHS compliant and has unshielded construction with SMD/SMT termination.
Pulse T1036 technical specifications.
| Height | 10.03mm |
| Isolation Voltage | 3kV |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.96mm |
| RoHS | Not Compliant |
No datasheet is available for this part.