Telecom Transformer 1CT:2CT/1CT:1.36CT 1Ohm/1Ohm Prim. DCR 1.65Ohm/1.15Ohm Sec. DCR 16 Terminal Gull Wing SMD
Pulse T1044 technical specifications.
| Height | 10.03mm |
| Isolation Voltage | 3kV |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14.96mm |
| RoHS | Not Compliant |
No datasheet is available for this part.