
This telecom transformer features a 1:1.5 turns ratio and is designed to operate within a temperature range of 0 to 70°C. It has a through hole package style and is available in bulk packaging with 60 units per package. The transformer is RoHS compliant and has a lead/base style of PC Pin. It measures 6.35mm in height, 8.89mm in width, and 12.7mm in length, with an isolation voltage of 1.5kV.
Sign in to ask questions about the Pulse T1054NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1054NL technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.5 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1054NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
