
The T1065NL telecom transformer features a 1:2 turns ratio and is constructed with gull wing leads for surface mount applications. It measures 28.58mm in length and 12.32mm in width, with a seated height of 5.84mm. This RoHS compliant transformer is available in quantities of 15. Operating specifications are not provided.
Sign in to ask questions about the Pulse T1065NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T1065NL technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 1.2mH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T1065NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
